Part Details for QM48T40033-PDB0G by Bel Power Solutions
Overview of QM48T40033-PDB0G by Bel Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QM48T40033-PDB0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
784-QM48T40033-PDB0G
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole POWER SUPPLY, DC-DC, THT, , , RoHS: Compliant | 0 |
|
$126.3500 | Order Now |
DISTI #
73659391
|
RS | DC-DC Converter, 36-75Vin, 3.3Vout@40A, Thru Hole, Positive Logic | Bel Power Solutions QM48T40033-PDB0G RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$188.4700 | RFQ |
Part Details for QM48T40033-PDB0G
QM48T40033-PDB0G CAD Models
QM48T40033-PDB0G Part Data Attributes
|
QM48T40033-PDB0G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
QM48T40033-PDB0G
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 132W, Hybrid, ROHS COMPLIANT, QUARTER BRICK PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 90.5% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3 | |
Length | 58.42 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 132 W | |
Trim/Adjustable Output | YES | |
Width | 36.83 mm |
Alternate Parts for QM48T40033-PDB0G
This table gives cross-reference parts and alternative options found for QM48T40033-PDB0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QM48T40033-PDB0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QM48T40033-PDB0 | DC-DC Regulated Power Supply Module, 1 Output, 132W, Hybrid, QUARTER BRICK PACKAGE-8 | Bel Power Solutions | QM48T40033-PDB0G vs QM48T40033-PDB0 |
QM48T40033-PDB0 | DC-DC Regulated Power Supply Module, 1 Output, 132W, Hybrid, QUARTER BRICK PACKAGE-8 | Bel Fuse | QM48T40033-PDB0G vs QM48T40033-PDB0 |