Part Details for QMB520C by Quantum Storage Systems
Overview of QMB520C by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QMB520C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC5566
|
Newark | Mesh Stack & Hang Bin, Chrome, Bin Colour:-, External Height:3", External Width:4.25", External Depth:7.25", Carrying Capacity:-, Product Range:- Rohs Compliant: Yes |Quantum Storage QMB520C Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 5120 |
|
$39.1700 | Buy Now |