Part Details for QMB535C by Quantum Storage Systems
Overview of QMB535C by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QMB535C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC5568
|
Newark | Mesh Stack & Hang Bin, Chrome, Bin Colour:-, External Height:5", External Width:11", External Depth:10.75", Carrying Capacity:-, Product Range:- Rohs Compliant: Yes |Quantum Storage QMB535C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4572 |
|
$74.7800 | Buy Now |