Part Details for QME48T20120-NGA0G by Bel Power Solutions
Overview of QME48T20120-NGA0G by Bel Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for QME48T20120-NGA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QME48T20120-NGA0G-ND
|
DigiKey | DC DC CONVERTER 12V 240W Min Qty: 360 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.3586 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 48VIN 1-OUT 12V 20A 8-Pin Quarter-Brick RoHS: Compliant |
190 In Stock |
|
$81.4400 / $115.0800 | Buy Now |
DISTI #
000000000006381262
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC POWER SUPPLY Min Qty: 10 | 0 |
|
$76.0000 / $89.7600 | Buy Now |
|
Master Electronics | Module DC-DC 48VIN 1-OUT 12V 20A 8-Pin Quarter-Brick RoHS: Compliant |
190 In Stock |
|
$81.4400 / $115.0800 | Buy Now |
Part Details for QME48T20120-NGA0G
QME48T20120-NGA0G CAD Models
QME48T20120-NGA0G Part Data Attributes
|
QME48T20120-NGA0G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
QME48T20120-NGA0G
Bel Power Solutions
DC/DC CONVERTER 12V 240W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, UL | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3 | |
Length | 58.42 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 12.24 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 3.81 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 240 W | |
Trim/Adjustable Output | YES | |
Width | 36.83 mm |