Part Details for QME48T35120-NJA0G by Bel Fuse
Overview of QME48T35120-NJA0G by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QME48T35120-NJA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QME48T35120-NJA0G
|
Avnet Americas | Module DC-DC 1-OUT 12V 35A 420W 5-Pin Quarter-Brick - Trays (Alt: QME48T35120-NJA0G) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Lead time: 40 Weeks, 0 Days Container: Tray | 0 |
|
$70.6800 / $88.3500 | Buy Now |
|
Bristol Electronics | 2302 |
|
RFQ |
Part Details for QME48T35120-NJA0G
QME48T35120-NJA0G CAD Models
QME48T35120-NJA0G Part Data Attributes:
|
QME48T35120-NJA0G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
QME48T35120-NJA0G
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 420W, Hybrid, PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P5 | |
Length | 58.42 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 7.62 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 420 W | |
Trim/Adjustable Output | NO | |
Width | 36.83 mm |