Part Details for QME48T40033-PGBFG-S1 by Bel Fuse
Overview of QME48T40033-PGBFG-S1 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QME48T40033-PGBFG-S1
QME48T40033-PGBFG-S1 CAD Models
QME48T40033-PGBFG-S1 Part Data Attributes:
|
QME48T40033-PGBFG-S1
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
QME48T40033-PGBFG-S1
Bel Fuse
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |