Part Details for QMQF574T33-2.5B-22.5792 by Mercury Electronic Ind Co Ltd
Overview of QMQF574T33-2.5B-22.5792 by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5001AC-2E-33E0-22.579200 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
SiT8008AC-21-33S-22.579200 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AC-22-18E-22.579200 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for QMQF574T33-2.5B-22.5792
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5672-QMQF574T33-2.5B-22.5792-ND
|
DigiKey | XTAL OSC TCXO 22.5792MHZ CMOS Min Qty: 3 Container: Strip MARKETPLACE PRODUCT |
250 In Stock |
|
$14.6500 / $55.0000 | Buy Now |
|
Onlinecomponents.com | 22.5792 MHz TCXO - 3.3V - CMOS - ±2.5 ppm - -30°C to 85°C - 4 lead SMD - 0.275"Lx0.197"W(7.0mmx5.0mm) - Tape&Reel RoHS: Compliant | 0 |
|
$19.5300 / $55.0000 | Buy Now |