Part Details for QMS-026-01-H-D-RA-MG-K-TR by Samtec Inc
Overview of QMS-026-01-H-D-RA-MG-K-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QMS-026-01-H-D-RA-MG-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-QMS-026-01-H-D-RA-MG-K-TR-ND
|
DigiKey | 0.635 MM Q2 HIGH-SPEED RUGGED GR Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$24.7400 | Buy Now |
DISTI #
QMS-026-01-H-D-RA-
|
Avnet Americas | Conn Stacking HDR 52 POS 0.635mm Solder RA Through Hole T/R - Tape and Reel (Alt: QMS-026-01-H-D-RA-) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$17.5200 / $24.7400 | Buy Now |
DISTI #
200-QMS02601HDRAMGK
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Terminal Strip | 0 |
|
$13.0500 / $17.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8500 / $25.7700 | Buy Now |
|
Bristol Electronics | 124 |
|
RFQ | ||
|
Quest Components | 99 |
|
$9.8420 / $11.9700 | Buy Now | |
DISTI #
000000000005912271
|
Sager | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$16.0300 / $24.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.8500 / $25.7700 | Buy Now |
DISTI #
5cd911f6cd7c1c4c38690b7e
|
Samtec | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$10.0700 / $24.7400 | Buy Now |