Part Details for QMS-052-01-H-D-RA-K by Samtec Inc
Overview of QMS-052-01-H-D-RA-K by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QMS-052-01-H-D-RA-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QMS-052-01-H-D-RA-
|
Avnet Americas | Conn Stacking HDR 104 POS 0.635mm Solder RA Through Hole Tube - Bulk (Alt: QMS-052-01-H-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$18.4900 / $42.6400 | Buy Now |
DISTI #
000000000004054614
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$18.4900 / $42.6400 | Buy Now |
Part Details for QMS-052-01-H-D-RA-K
QMS-052-01-H-D-RA-K CAD Models
QMS-052-01-H-D-RA-K Part Data Attributes
|
QMS-052-01-H-D-RA-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QMS-052-01-H-D-RA-K
Samtec Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | Q2 | |
Body Breadth | 0.32 inch | |
Body Depth | 0.691 inch | |
Body Length | 2.17 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | GUIDE SOCKET | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.04 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.6 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 104 |
Alternate Parts for QMS-052-01-H-D-RA-K
This table gives cross-reference parts and alternative options found for QMS-052-01-H-D-RA-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QMS-052-01-H-D-RA-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QMS-052-02-SL-D-RA-MG | Board Connector, 104 Contact(s), 2 Row(s), Female, Right Angle, 0.025 inch Pitch, Solder Terminal, Guide Pin, Black Insulator | Samtec Inc | QMS-052-01-H-D-RA-K vs QMS-052-02-SL-D-RA-MG |
QMS-052-01-H-D-EM2-TR | Board Connector, 104 Contact(s), 2 Row(s), Male, Right Angle, 0.025 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator | Samtec Inc | QMS-052-01-H-D-RA-K vs QMS-052-01-H-D-EM2-TR |
QMS-052-01-S-D-RA-MG | Board Connector, 104 Contact(s), 2 Row(s), Female, Right Angle, 0.025 inch Pitch, Solder Terminal, Guide Pin, Black Insulator | Samtec Inc | QMS-052-01-H-D-RA-K vs QMS-052-01-S-D-RA-MG |
QMS-052-02-L-D-RA-MG | Board Connector, 104 Contact(s), 2 Row(s), Female, Right Angle, 0.025 inch Pitch, Solder Terminal, Guide Pin, Black Insulator | Samtec Inc | QMS-052-01-H-D-RA-K vs QMS-052-02-L-D-RA-MG |
QMS-052-01-SL-D-RA-K | Board Connector | Samtec Inc | QMS-052-01-H-D-RA-K vs QMS-052-01-SL-D-RA-K |
QMS-052-01-H-D-RA-MG-K | Board Connector | Samtec Inc | QMS-052-01-H-D-RA-K vs QMS-052-01-H-D-RA-MG-K |
QMS-052-02-SL-D-RA-K | Board Connector | Samtec Inc | QMS-052-01-H-D-RA-K vs QMS-052-02-SL-D-RA-K |
QMS-052-05.75-H-D-A-GP-K-TR | Board Stacking Connector, 104 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Detent, Plug | Samtec Inc | QMS-052-01-H-D-RA-K vs QMS-052-05.75-H-D-A-GP-K-TR |
QMS-052-05.75-H-D-A-GP-K | Board Stacking Connector, 104 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Detent, Plug | Samtec Inc | QMS-052-01-H-D-RA-K vs QMS-052-05.75-H-D-A-GP-K |
QMS-052-01-L-D-EM2-TR | Board Connector, 104 Contact(s), 2 Row(s), Male, Right Angle, 0.025 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator | Samtec Inc | QMS-052-01-H-D-RA-K vs QMS-052-01-L-D-EM2-TR |