Part Details for QMS-052-02-SL-D-RA-MG-K-TR by Samtec Inc
Overview of QMS-052-02-SL-D-RA-MG-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QMS-052-02-SL-D-RA-MG-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-QMS-052-02-SL-D-RA-MG-K-TRCT-ND
|
DigiKey | CONN HDR 104POS R/A GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
125 In Stock |
|
$17.0375 / $25.6600 | Buy Now |
DISTI #
QMS-052-02-SL-D-RA
|
Avnet Americas | .635MM DOUBLE ROW TERMINAL STRIP - Tape and Reel (Alt: QMS-052-02-SL-D-RA) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$18.1700 / $25.6600 | Buy Now |
DISTI #
200-S05202SLDRAMGKTR
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$13.5300 / $18.1700 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$11.2500 / $26.7200 | Buy Now |
DISTI #
000000000003232355
|
Sager | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$16.6200 / $25.6600 | Buy Now |
|
Master Electronics | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$11.2500 / $26.7200 | Buy Now |
DISTI #
5cd91242cd7c1c4c38696691
|
Samtec | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$10.4400 / $25.6600 | Buy Now |
Part Details for QMS-052-02-SL-D-RA-MG-K-TR
QMS-052-02-SL-D-RA-MG-K-TR CAD Models
QMS-052-02-SL-D-RA-MG-K-TR Part Data Attributes
|
QMS-052-02-SL-D-RA-MG-K-TR
Samtec Inc
Buy Now
|
Compare Parts:
QMS-052-02-SL-D-RA-MG-K-TR
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |