-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QN902X - Ultra low power Bluetooth LE system-on-chip solution
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6895
|
Newark | Rf Tx/Rx, 2.4835-2.4Ghz, 3.6V, Hvqfn-32, Data Rate:1Mbps, Rf/If Modulation:Gfsk, Frequency Min:2.4Ghz, Frequency Max:2.4835Ghz, Receiving Current:9.25Ma, Rf Ic Case Style:Hvqfn, No. Of Pins:32Pins, Supply Voltage Min:2.4V, Supply Rohs Compliant: Yes |Nxp QN9021/DY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.1700 / $5.6500 | Buy Now |
DISTI #
44Y8737
|
Newark | Ultra Low Power Bluetooth Le System-On-Chip Solution/ Reel Rohs Compliant: Yes |Nxp QN9021/DY RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3100 / $2.8200 | Buy Now |
DISTI #
2156-QN9021/DY-ND
|
DigiKey | IC RF TXRX BLE 32HVQFN Min Qty: 111 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
145585 In Stock |
|
$2.7000 | Buy Now |
DISTI #
568-13241-1-ND
|
DigiKey | IC RF TXRX BLE 32HVQFN Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
804 In Stock |
|
$1.7614 / $3.3900 | Buy Now |
DISTI #
QN9021/DY
|
Avnet Americas | Bluetooth 2.4V to 3.6V 230.4Kbps 32-Pin QFN T/R - Tape and Reel (Alt: QN9021/DY) RoHS: Compliant Min Qty: 134 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 145585 Partner Stock |
|
RFQ | |
|
Rochester Electronics | QN9021 - Ultra low power Bluetooth LE system-on-chip solution RoHS: Compliant Status: Obsolete Min Qty: 1 | 11068 |
|
$2.3200 / $2.7300 | Buy Now |
DISTI #
QN9021/DY
|
EBV Elektronik | Bluetooth 2.4V to 3.6V 230.4Kbps 32-Pin QFN T/R (Alt: QN9021/DY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 14310 |
|
RFQ | |
|
LCSC | Bluetooth 2.4GHz I2CSPIUART QFN-32-EP(5x5) RF Transceiver ICs ROHS | 508 |
|
$1.3651 / $2.5890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QN9021/DY
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
QN9021/DY
NXP Semiconductors
QN902X - Ultra low power Bluetooth LE system-on-chip solution
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Manufacturer Package Code | SOT617-13 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |