Part Details for QN9083DUKZ by NXP Semiconductors
Overview of QN9083DUKZ by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QN9083DUKZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4722
|
Newark | Rf Transceiver, 2.4835Ghz, -40To85Deg C, Data Rate:16Mbps, Rf/If Modulation:Gfsk, Frequency Min:2.4Ghz, Frequency Max:2.4835Ghz, Receiving Current:5Ma, Rf Ic Case Style:Wlcsp, No. Of Pins:47Pins, Supply Voltage Min:1.3V, Supply Rohs Compliant: Yes |Nxp QN9083DUKZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.9600 / $10.5100 | Buy Now |
DISTI #
QN9083DUKZ-ND
|
DigiKey | IC RF TXRX+MCU BLUETOOTH 47XFBGA Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5264 | Buy Now |
DISTI #
QN9083DUKZ
|
Avnet Americas | Ultra Low Power Bluetooth 5 System-On-Chip 1.62V to 3.6V 2Mbps 47-Pin HVQFN T/R - Tape and Reel (Alt: QN9083DUKZ) Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$5.1350 / $5.8926 | Buy Now |
DISTI #
771-QN9083DUKZ
|
Mouser Electronics | RF System on a Chip - SoC BLE 5 WLCSP RoHS: Compliant | 1947 |
|
$5.5200 / $10.1100 | Buy Now |
|
Future Electronics | BTLE SoC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$5.4200 | Buy Now |
DISTI #
QN9083DUKZ
|
Avnet Americas | Ultra Low Power Bluetooth 5 System-On-Chip 1.62V to 3.6V 2Mbps 47-Pin HVQFN T/R - Tape and Reel (Alt: QN9083DUKZ) Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$5.1350 / $5.8926 | Buy Now |
DISTI #
QN9083DUKZ
|
Avnet Silica | Ultra Low Power Bluetooth 5 System-On-Chip 1.62V to 3.6V 2Mbps 47-Pin HVQFN T/R (Alt: QN9083DUKZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
QN9083DUKZ
|
EBV Elektronik | Ultra Low Power Bluetooth 5 System-On-Chip 1.62V to 3.6V 2Mbps 47-Pin HVQFN T/R (Alt: QN9083DUKZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3128697
|
element14 Asia-Pacific | RF TRANSCEIVER, 2.4835GHZ, -40TO85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$6.9536 / $10.6853 | Buy Now |
DISTI #
3128697RL
|
element14 Asia-Pacific | RF TRANSCEIVER, 2.4835GHZ, -40TO85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$6.9536 / $9.6508 | Buy Now |