There are no models available for this part yet.
Overview of QNP-6230H by Hanwha Techwin America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67996-230HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 30 Positions, 2.54 mm (0.100in) Pitch | |
68016-230HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 30 Positions, 2.54 mm (0.100) Pitch. | |
95066-230HLF | Amphenol Communications Solutions | CONNECTOR,BERGSTIK II-DR STRAIGHT RET |
Price & Stock for QNP-6230H by Hanwha Techwin America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | QNP-6230H 1920X1080 DOME CAM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |