There are no models available for this part yet.
Overview of QOB3805288 by Square D by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QOB3805288 by Square D by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72T0302
|
Newark | Miniature Circuit Breaker 240V 80A |Square D By Schneider Electric QOB3805288 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$570.6300 / $721.4400 | Buy Now | |
DISTI #
74707060
|
RS | Mini circuit breaker, 80A, 3 pole, 120/240VAC, 10kA, AC/DC shunt, ring terminal | Square D QOB3805288 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$630.6200 | RFQ |