Part Details for QP-150B by Mean Well
Overview of QP-150B by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for QP-150B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3950-ND
|
DigiKey | AC/DC CNVRTR 5V +/-12V -5V 150W Min Qty: 1 Lead time: 12 Weeks Container: Box |
11 In Stock |
|
$97.4296 / $107.3400 | Buy Now |
DISTI #
QP-150B
|
Avnet Americas | AC/DC Power Supply Quad-OUT 5V/12V/-12V/-5V 15A/5A/2A/1A 150W - Boxed Product (Development Kits) (Alt: QP-150B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$116.1600 | Buy Now |
DISTI #
709-QP150B
|
Mouser Electronics | Switching Power Supplies 150W 5V/15A -5V/0.6A 12V/4A -12V/2A RoHS: Compliant | 11 |
|
$97.4200 / $107.3400 | Buy Now |
DISTI #
75114819
|
RS | Power Supply, AC-DC, Quad Output, PFC, 5V,10A,3.3V,10A,12V,5A,-12V,0.6A, 150.2W | MEAN WELL QP-150B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$86.6200 / $96.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$96.8000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 4 Outputs - 5V/12V/-12V/-5V@15A/5A/2A/1A - 150W | 0 |
|
$84.0000 / $95.0000 | Buy Now |
DISTI #
QP-150B
|
Avnet Americas | AC/DC Power Supply Quad-OUT 5V/12V/-12V/-5V 15A/5A/2A/1A 150W - Boxed Product (Development Kits) (Alt: QP-150B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$116.1600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 6 |
|
$286.6866 / $307.5974 | Buy Now |
DISTI #
QP-150B
|
Avnet Americas | AC/DC Power Supply Quad-OUT 5V/12V/-12V/-5V 15A/5A/2A/1A 150W - Boxed Product (Development Kits) (Alt: QP-150B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$116.1600 | Buy Now |
DISTI #
000000000003772351
|
Sager | Switching Power Supplies 150W 5V/15A -5V/0.6A 12V/4A -12V/2A Min Qty: 1 | 0 |
|
$84.0000 / $95.0000 | Buy Now |
Part Details for QP-150B
QP-150B CAD Models
QP-150B Part Data Attributes
|
QP-150B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
QP-150B
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |