Part Details for QP-150C by Mean Well
Overview of QP-150C by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for QP-150C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3951-ND
|
DigiKey | AC/DC CNVRTR 5V +/-15V -5V 153W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$89.3848 / $98.4800 | Buy Now |
DISTI #
QP-150C
|
Avnet Americas | AC/DC Power Supply Quad-OUT 5V/15V/-15V/-5V 15A/4A/2A/1A 153W - Boxed Product (Development Kits) (Alt: QP-150C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$116.1600 | Buy Now |
DISTI #
709-QP150C
|
Mouser Electronics | Switching Power Supplies 153W 5V-15A -5V/0.6A 15V/3A -15V/2A RoHS: Compliant | 0 |
|
$89.3800 / $98.4800 | Order Now |
DISTI #
75114820
|
RS | Power Supply, AC-DC, Quad Output, PFC, 5V,10A,3.3V,10A,15V,4A,-15V,0.6A, 150.2W | MEAN WELL QP-150C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$86.6200 / $96.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$96.8000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 4 Outputs - 5V/15V/-15V/-5V@15A/4A/2A/1A - 153W | 0 |
|
$84.0000 / $95.0000 | Buy Now |
DISTI #
QP-150C
|
Avnet Americas | AC/DC Power Supply Quad-OUT 5V/15V/-15V/-5V 15A/4A/2A/1A 153W - Boxed Product (Development Kits) (Alt: QP-150C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$116.1600 | Buy Now |
DISTI #
QP-150-C
|
TME | Power supply: switched-mode, for building in,modular, 153W, 5VDC Min Qty: 1 | 0 |
|
$84.0000 / $95.0000 | RFQ |
DISTI #
QP-150C
|
Avnet Americas | AC/DC Power Supply Quad-OUT 5V/15V/-15V/-5V 15A/4A/2A/1A 153W - Boxed Product (Development Kits) (Alt: QP-150C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$116.1600 | Buy Now |
DISTI #
000000000003772352
|
Sager | Switching Power Supplies 153W 5V-15A -5V/0.6A 15V/3A -15V/2A Min Qty: 1 | 0 |
|
$84.0000 / $95.0000 | Buy Now |
Part Details for QP-150C
QP-150C CAD Models
QP-150C Part Data Attributes
|
QP-150C
Mean Well
Buy Now
Datasheet
|
Compare Parts:
QP-150C
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |