Part Details for QP-150D by Mean Well
Overview of QP-150D by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for QP-150D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3952-ND
|
DigiKey | AC/DC CNVRT 5V 12V 24V -12V 153W Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$89.3848 / $98.4800 | Buy Now |
DISTI #
QP-150D
|
Avnet Americas | AC/DC Power Supply Quad-OUT5/12/24/-12V10/4/2/0.6A153.2W - Boxed Product (Development Kits) (Alt: QP-150D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$116.1600 | Buy Now |
DISTI #
709-QP150D
|
Mouser Electronics | Switching Power Supplies 150.2W 5V/10A 12V/4A 24V/2A -12V/0.6A RoHS: Compliant | 31 |
|
$89.3800 / $98.4800 | Buy Now |
DISTI #
70475739
|
RS | Power Supply, AC-DC, Quad Output, 5V,10A,12V,4A,24V,2A,-12V,0.6A, 150.2W, QP | MEAN WELL QP-150D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 64 |
|
$90.4000 / $100.4400 | Buy Now |
|
Future Electronics | QP-150 Series 150.2 W Quad Output 5/12/24/-12 V AC/DC Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Container: Box | 0Box |
|
$95.0000 / $99.7500 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 4 Outputs - 5V/12V/24V/-12V@15A/5A/3A/1A - 153.2W RoHS: Compliant |
305 In Stock |
|
$84.0000 / $95.0000 | Buy Now |
DISTI #
QP-150D
|
Avnet Americas | AC/DC Power Supply Quad-OUT5/12/24/-12V10/4/2/0.6A153.2W - Boxed Product (Development Kits) (Alt: QP-150D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$116.1600 | Buy Now |
DISTI #
QP-150-D
|
TME | Power supply: switched-mode, for building in,modular, 150.2W Min Qty: 1 | 6 |
|
$84.0000 / $95.0000 | Buy Now |
DISTI #
QP-150D
|
Avnet Americas | AC/DC Power Supply Quad-OUT5/12/24/-12V10/4/2/0.6A153.2W - Boxed Product (Development Kits) (Alt: QP-150D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$116.1600 | Buy Now |
DISTI #
000000000003772353
|
Sager | Switching Power Supplies 150.2W 5V/10A 12V/4A 24V/2A -12V/0.6A Min Qty: 1 | 0 |
|
$84.0000 / $95.0000 | Buy Now |
Part Details for QP-150D
QP-150D CAD Models
QP-150D Part Data Attributes
|
QP-150D
Mean Well
Buy Now
Datasheet
|
Compare Parts:
QP-150D
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |