Part Details for QP-150F by Mean Well
Overview of QP-150F by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for QP-150F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3953-ND
|
DigiKey | AC/DC CNVRT 5V 15V 24V -15V 152W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$89.3848 / $98.4800 | Buy Now |
DISTI #
QP-150F
|
Avnet Americas | AC/DC Power Supply Quad-OUT 5V/15V/24V/-15V 15A/5A/3A/1A 152W - Boxed Product (Development Kits) (Alt: QP-150F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$116.1600 | Buy Now |
DISTI #
709-QP150F
|
Mouser Electronics | Switching Power Supplies 152W 5V/10A 15V/3A 2 4V/2A -15V/0.6A RoHS: Compliant | 16 |
|
$89.3800 / $97.3900 | Buy Now |
DISTI #
71753920
|
RS | Power Supply, AC-DC,152W, Quad Out, 5V,15V,24V-15V, 10A,3A,2A,0.6A, 90-264V In | MEAN WELL QP-150F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$91.0900 / $98.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$96.8000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 4 Outputs - 5V/15V/24V/-15V@15A/5A/3A/1A - 152W RoHS: Compliant |
23 In Stock |
|
$84.0000 / $95.0000 | Buy Now |
DISTI #
QP-150F
|
Avnet Americas | AC/DC Power Supply Quad-OUT 5V/15V/24V/-15V 15A/5A/3A/1A 152W - Boxed Product (Development Kits) (Alt: QP-150F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$116.1600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 7 |
|
$260.1533 / $268.5277 | Buy Now |
DISTI #
QP-150F
|
Avnet Americas | AC/DC Power Supply Quad-OUT 5V/15V/24V/-15V 15A/5A/3A/1A 152W - Boxed Product (Development Kits) (Alt: QP-150F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$116.1600 | Buy Now |
DISTI #
000000000003772354
|
Sager | Switching Power Supplies 152W 5V/10A 15V/3A 2 4V/2A -15V/0.6A Min Qty: 1 | 0 |
|
$84.0000 / $95.0000 | Buy Now |
Part Details for QP-150F
QP-150F CAD Models
QP-150F Part Data Attributes
|
QP-150F
Mean Well
Buy Now
Datasheet
|
Compare Parts:
QP-150F
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |