Part Details for QP-320D by Mean Well
Overview of QP-320D by Mean Well
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QP-320D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8028
|
Newark | Power Supply, Ac-Dc, 4 O/P, 316W Rohs Compliant: Yes |Mean Well QP-320D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$153.3700 | Buy Now |
DISTI #
1866-3960-ND
|
DigiKey | AC/DC CNVRT 5V 12V 24V -12V 316W Min Qty: 1 Lead time: 12 Weeks Container: Box |
195 In Stock |
|
$117.9880 / $129.9900 | Buy Now |
DISTI #
QP-320D
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: QP-320D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$110.9000 / $125.4000 | Buy Now |
DISTI #
709-QP-320D
|
Mouser Electronics | Switching Power Supplies 5V20A 12V10A 24V3A -12V2A 316W RoHS: Compliant | 83 |
|
$117.9800 / $129.9900 | Buy Now |
DISTI #
71753927
|
RS | Power Supply, AC-DC, Quad Out, 316W, 5V, 12V, 24V, -12V, 20A, 10A, 3A, 2A | MEAN WELL QP-320D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$129.9900 | Buy Now |
|
Future Electronics | QP-320 Series 320 W Quad Output 5 / 12 / 24 / -12 V AC/DC Power Supply with PFC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$125.4000 / $131.6700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 4 Outputs - 5V/12V/24V/-12V@20A/10A/5A/2A - 316W RoHS: Compliant |
58 In Stock |
|
$110.9000 / $125.4000 | Buy Now |
DISTI #
76081285
|
Verical | AC/DC Power Supply Quad-OUT 5V/12V/24V/-12V 20A/10A/5A/2A 316W 15-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 56 |
|
$165.0000 | Buy Now |
DISTI #
668764
|
Jameco Electronics | AC to DC Power Supply Quad Output 5 Volt 12 Volt 24 Volt 12 Volt 20 Amp 10 Amp 3 Amp 2 Amp 316 Watt Min Qty: 1 Container: Each | 7 |
|
$114.2000 / $125.4000 | Buy Now |
DISTI #
QP-320D
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: QP-320D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$110.9000 / $125.4000 | Buy Now |
Part Details for QP-320D
QP-320D CAD Models
QP-320D Part Data Attributes:
|
QP-320D
Mean Well
Buy Now
Datasheet
|
Compare Parts:
QP-320D
Mean Well
PWR SPLY,SW,ENCL,316W,PFC, 5V@20A,12V@10A,24V@3A,-12V@2A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | IT ALSO HAS 12, -12 AND 24V OUTPUT | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, TUV, EN, EAC | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 215 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Screening Level | EN/UL 62368-1 | |
Seated Height-Max | 50 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 316 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 3.05 s | |
Width | 115 mm |