Part Details for QPA0163LTR7 by Qorvo
Overview of QPA0163LTR7 by Qorvo
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPA0163LTR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-QPA0163LTR7
|
Mouser Electronics | RF Amplifier 100-1300MHz NF 2.6dB Gain 16.8dB RoHS: Compliant | 14022 |
|
$0.7380 / $2.1900 | Buy Now |
DISTI #
QPA0163LTR7
|
Avnet Asia | Cascadable SiGe HBT Amplifier 100MHz to 1300MHz 6-Pin SOT-363 T/R (Alt: QPA0163LTR7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for QPA0163LTR7
QPA0163LTR7 CAD Models
QPA0163LTR7 Part Data Attributes
|
QPA0163LTR7
Qorvo
Buy Now
Datasheet
|
Compare Parts:
QPA0163LTR7
Qorvo
Wide Band Low Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Qorvo | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14.9 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1300 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3/4 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2.03 |