Part Details for QPA0363ATR7 by Qorvo
Overview of QPA0363ATR7 by Qorvo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for QPA0363ATR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-QPA0363ATR7
|
Mouser Electronics | RF Amplifier DC-5GHz NF 2.85dB Gain 16.9dB RoHS: Compliant | 18288 |
|
$0.6380 / $2.3000 | Buy Now |
DISTI #
QPA0363ATR7
|
Avnet Silica | Cascadable SiGe HBT Amplifier DC to 5000MHz 6-Pin SOT-363 T/R (Alt: QPA0363ATR7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for QPA0363ATR7
QPA0363ATR7 CAD Models
QPA0363ATR7 Part Data Attributes:
|
QPA0363ATR7
Qorvo
Buy Now
Datasheet
|
Compare Parts:
QPA0363ATR7
Qorvo
Wide Band Low Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | SOT-363, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15.7 dB | |
Input Power-Max (CW) | -5 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 2.5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 22 mA | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.19 |