Part Details for QPA1003P by Qorvo
Overview of QPA1003P by Qorvo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPA1003P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2312-QPA1003P-ND
|
DigiKey | 1-8 GHZ, 10W GAN PA Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$328.2560 / $414.9300 | Buy Now |
DISTI #
772-QPA1003P
|
Mouser Electronics | RF Amplifier 1-8 GHz, 10W GaN PA RoHS: Compliant | 0 |
|
$309.0000 | Order Now |
DISTI #
QPA1003P
|
Avnet Silica | RF Power Amp Single 1GHz to 8GHz 32.7dB 16-Pin SMD (Alt: QPA1003P) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |