-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Medium Power Amplifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2312-QPA2225D-ND
|
DigiKey | 28-38 GHZ, 0.4 W GAN DRIVER AMP Min Qty: 100 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$39.3125 | Buy Now |
DISTI #
772-QPA2225D
|
Mouser Electronics | RF Amplifier 28-38 GHz .4W GaN Amplifier RoHS: Compliant | 100 |
|
$39.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QPA2225D
Qorvo
Buy Now
Datasheet
|
Compare Parts:
QPA2225D
Qorvo
Wide Band Medium Power Amplifier,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.D | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 23 dB | |
Input Power-Max (CW) | 18 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 38000 MHz | |
Operating Frequency-Min | 28000 MHz | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 20 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAN | |
VSWR-Max | 3 |