Part Details for QPA2226D by Qorvo
Overview of QPA2226D by Qorvo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for QPA2226D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2312-QPA2226D-ND
|
DigiKey | 34-36 GHZ 20 W GAN AMP Min Qty: 10 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,211.2840 | Buy Now |
DISTI #
772-QPA2226D
|
Mouser Electronics | RF Amplifier 34-36 GHz 20 W GaN Amp RoHS: Compliant | 10 |
|
$1,211.4500 | Buy Now |
Part Details for QPA2226D
QPA2226D CAD Models
QPA2226D Part Data Attributes
|
QPA2226D
Qorvo
Buy Now
Datasheet
|
Compare Parts:
QPA2226D
Qorvo
Wide Band High Power Amplifier, 34000MHz Min, 36000MHz Max, 1 Func, GAN, DIE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | DIE-10 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 7 dB | |
Input Power-Max (CW) | 30 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Frequency-Max | 36000 MHz | |
Operating Frequency-Min | 34000 MHz | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 28 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Surface Mount | YES | |
Technology | GAN | |
VSWR-Max | 3 |