Part Details for QPA2611TR7 by Qorvo
Overview of QPA2611TR7 by Qorvo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for QPA2611TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-QPA2611TR7
|
Mouser Electronics | RF Amplifier 8-12 GHz 5W PA RoHS: Compliant | 0 |
|
$60.5100 | Order Now |
DISTI #
QPA2611TR7
|
Avnet Silica | (Alt: QPA2611TR7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for QPA2611TR7
QPA2611TR7 CAD Models
QPA2611TR7 Part Data Attributes
|
QPA2611TR7
Qorvo
Buy Now
Datasheet
|
Compare Parts:
QPA2611TR7
Qorvo
Wide Band High Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | unknown | |
Date Of Intro | 2019-12-09 | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 35.5 dB | |
Input Power-Max (CW) | 21 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 8000 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.2SQ,25 | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Surface Mount | YES | |
Technology | GAN | |
VSWR-Max | 3 |