-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band High Power Amplifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-QPA2612
|
Mouser Electronics | RF Amplifier 8-12 GHz 12W PA RoHS: Compliant | 97 |
|
$216.6300 / $264.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QPA2612
Qorvo
Buy Now
Datasheet
|
Compare Parts:
QPA2612
Qorvo
Wide Band High Power Amplifier,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-12-16 | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 34.2 dB | |
Input Power-Max (CW) | 21 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 8000 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.2SQ,25 | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Surface Mount | YES | |
Technology | GAN | |
VSWR-Max | 4 |