Part Details for QPA2966D by Qorvo
Overview of QPA2966D by Qorvo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for QPA2966D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-QPA2966D
|
Mouser Electronics | RF Amplifier 2 - 20 GHz 20 W GaN Amp RoHS: Compliant | 0 |
|
$1,083.5600 | Order Now |
Part Details for QPA2966D
QPA2966D CAD Models
QPA2966D Part Data Attributes
|
QPA2966D
Qorvo
Buy Now
Datasheet
|
Compare Parts:
QPA2966D
Qorvo
Wide Band High Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAN, DIE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | DIE-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18.4 dB | |
Input Power-Max (CW) | 37 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 22 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Surface Mount | YES | |
Technology | GAN | |
VSWR-Max | 3 |