Part Details for QPA5219TR13 by Qorvo
Overview of QPA5219TR13 by Qorvo
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for QPA5219TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-QPA5219TR13
|
Mouser Electronics | RF Amplifier 2.4 GHz Wi-Fi 5 Power Amplifier RoHS: Compliant | 2385 |
|
$0.8500 / $2.2800 | Buy Now |
DISTI #
QPA5219TR13
|
Avnet Asia | RF Power Amplifier Single 2500MHz 32dB 16-Pin MCM T/R (Alt: QPA5219TR13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for QPA5219TR13
QPA5219TR13 CAD Models
QPA5219TR13 Part Data Attributes
|
QPA5219TR13
Qorvo
Buy Now
Datasheet
|
Compare Parts:
QPA5219TR13
Qorvo
Telecom Circuit, 1-Func, PACKAGE-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | QORVO INC | |
Package Description | PACKAGE-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Qorvo | |
JESD-30 Code | S-XBCC-B16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VBCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.92 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Width | 3 mm |