QPA8801SR
Qorvo
Description: Wide Band Medium Power Amplifier,

Overview of QPA8801SR by Qorvo

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for QPA8801SR by Qorvo

Part # Manufacturer Description Stock Price Buy
DISTI # 2312-QPA8801SRTR-ND
DigiKey 45-1218MHZ, 11DB GAIN PUSH PULL Min Qty: 100 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 100 $14.4000
$14.4000 Buy Now

CAD Models for QPA8801SR by Qorvo
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QPA8801SR by Qorvo

QPA8801SR
Qorvo
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
QORVO INC
Reach Compliance Code
compliant
Samacsys Manufacturer
Qorvo
Additional Feature
LOW NOISE
Characteristic Impedance
75 Ω
Construction
COMPONENT
Gain
11 dB
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
40
Operating Frequency-Max
1218 MHz
Operating Frequency-Min
45 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
LCC40,.2X.28,20
Power Supplies
12 V
RF/Microwave Device Type
WIDE BAND MEDIUM POWER
Surface Mount
YES
Technology
PHEMT
VSWR-Max
1.29
Want to compare parts?
  1. QPA8801SR
    Qorvo
    Wide Band Medium Power Amplifier,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QPA8801SR by Qorvo.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QPA8801SR by Qorvo

Select Manufacturer
Which Manufacturer of QPA8801SR would you like to use for your alert(s)?
  • Please alert me when QPA8801SR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QPA8801SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QPA8801SR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QPA8801SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QPA8801SR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QPA8801SR by Qorvo

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: