-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Narrow Band High Power Amplifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-QPA9418TR13
|
Mouser Electronics | RF Amplifier 1.80-1.88GHz 0.5W PA RoHS: Compliant | 2858 |
|
$6.8900 / $20.3400 | Buy Now |
DISTI #
QPA9418TR13
|
Avnet Asia | Small Cell Power Amplifier 1.805GHz to 1.88GHz 30.5dB 4.5V SMT T/R (Alt: QPA9418TR13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QPA9418TR13
Qorvo
Buy Now
Datasheet
|
Compare Parts:
QPA9418TR13
Qorvo
Narrow Band High Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2019-07-24 | |
Samacsys Manufacturer | Qorvo | |
JESD-609 Code | e4 | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |