Part Details for QPA9426SR by Qorvo
Overview of QPA9426SR by Qorvo
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for QPA9426SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-QPA9426SR
|
Mouser Electronics | RF Amplifier 2.5-2.7GHz Gain 34dB PAE 14% RoHS: Compliant | 0 |
|
$11.6300 / $11.6500 | Order Now |
Part Details for QPA9426SR
QPA9426SR CAD Models
QPA9426SR Part Data Attributes
|
QPA9426SR
Qorvo
Buy Now
Datasheet
|
Compare Parts:
QPA9426SR
Qorvo
Narrow Band High Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-09-29 | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 30.5 dB | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 2500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC14,.28,42 | |
Power Supplies | 4.5 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Supply Current-Max | 900 mA | |
Surface Mount | YES | |
VSWR-Max | 10 |