Part Details for QPA9426TR13 by Qorvo
Overview of QPA9426TR13 by Qorvo
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for QPA9426TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-QPA9426TR13
|
Mouser Electronics | RF Amplifier 2.5-2.7GHz Gain 34dB PAE 14% RoHS: Compliant | 2225 |
|
$6.5900 / $19.7500 | Buy Now |
|
Bristol Electronics | 560 |
|
RFQ | ||
DISTI #
QPA9426TR13
|
Avnet Asia | RF Power Amp Single 2700MHz 33dB 14-Pin SMD T/R (Alt: QPA9426TR13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for QPA9426TR13
QPA9426TR13 CAD Models
QPA9426TR13 Part Data Attributes
|
QPA9426TR13
Qorvo
Buy Now
Datasheet
|
Compare Parts:
QPA9426TR13
Qorvo
Narrow Band High Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-09-29 | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 30.5 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 2500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC14,.28,42 | |
Power Supplies | 4.5 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Supply Current-Max | 900 mA | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 10 |