QPB7420TR13
Qorvo
Description: Wide Band Low Power Amplifier,

Overview of QPB7420TR13 by Qorvo

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for QPB7420TR13 by Qorvo

Part # Manufacturer Description Stock Price Buy
DISTI # QPB7420TR13
Avnet Silica CATV GaAs pHEMT RF Amplifier 75Ohm 47MHz to 1218MHz 3-Pin SOT-89 T/R (Alt: QPB7420TR13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for QPB7420TR13 by Qorvo
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QPB7420TR13 by Qorvo

QPB7420TR13
Qorvo
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QORVO INC
Reach Compliance Code
compliant
Samacsys Manufacturer
Qorvo
Additional Feature
LOW NOISE
Characteristic Impedance
75 Ω
Construction
COMPONENT
Gain
20 dB
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
3
Operating Frequency-Max
1218 MHz
Operating Frequency-Min
47 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TO-243
Power Supplies
3 V
RF/Microwave Device Type
WIDE BAND LOW POWER
Surface Mount
YES
Technology
PHEMT
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
VSWR-Max
1.2
Want to compare parts?
  1. QPB7420TR13
    Qorvo
    Wide Band Low Power Amplifier,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QPB7420TR13 by Qorvo.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QPB7420TR13 by Qorvo

Select Manufacturer
Which Manufacturer of QPB7420TR13 would you like to use for your alert(s)?
  • Please alert me when QPB7420TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QPB7420TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QPB7420TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QPB7420TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QPB7420TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QPB7420TR13 by Qorvo

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: