Part Details for QPB7425TR13 by Qorvo
Overview of QPB7425TR13 by Qorvo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPB7425TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QPB7425TR13
|
Avnet Silica | (Alt: QPB7425TR13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for QPB7425TR13
QPB7425TR13 CAD Models
QPB7425TR13 Part Data Attributes
|
QPB7425TR13
Qorvo
Buy Now
Datasheet
|
Compare Parts:
QPB7425TR13
Qorvo
Wide Band Low Power Amplifier,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Qorvo | |
Additional Feature | LOW NOISE, VSWR 1.32 at 5V; VSWR 1.29 at 3V | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Gain | 25 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 1218 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 8 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 140 mA | |
Surface Mount | YES | |
Technology | PHEMT | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
VSWR-Max | 1.38 |