-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Shunts/Jumper Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QPC02SXGN-RC by Sullins Connector Solutions is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SULQPC02SXGN-RC
|
Heilind Electronics | OPEN TOP JUMPER, PBT/BRASS, GOLD FLASH OVERALL, 2 POSITIO | Americas - 41071 in Stock |
|
$0.0179 / $0.0233 | Buy Now |
|
Bristol Electronics | 1137 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 90 |
|
$0.1500 | Buy Now |
DISTI #
SULQPC02SXGN-RC
|
Interstate Connecting Components | OPEN TOP JUMPER, PBT/BRASS, GOLD FLASH OVERALL, 2 POSITIO | 8214 |
|
$0.0179 / $0.0233 | Buy Now |
|
New Advantage Corporation | 2 Position 2.54 mm Centerline Single Circuit Open Top Jumper RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 104000 |
|
$0.0296 / $0.0317 | Buy Now |
|
Vyrian | Connectors | 178398 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QPC02SXGN-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
QPC02SXGN-RC
Sullins Connector Solutions
Shunts/Jumper Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Sullins | |
Additional Feature | PBT, 94V-0 | |
Body Breadth | 0.097 inch | |
Body Depth | 0.235 inch | |
Body Length | 0.197 inch | |
Connector Type | SHUNTS / JUMPER CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Total Number of Contacts | 1 |