Part Details for QPC2511SR by Qorvo
Overview of QPC2511SR by Qorvo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for QPC2511SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2312-QPC2511SRTR-ND
|
DigiKey | 2-11 GHZ 30 W GAN SP3T SWITCH Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$101.1500 | Buy Now |
DISTI #
772-QPC2511SR
|
Mouser Electronics | RF Switch ICs 2-11 GHz 30 W GaN SP3T Switch RoHS: Compliant | 100 |
|
$101.1500 / $190.6900 | Buy Now |
Part Details for QPC2511SR
QPC2511SR CAD Models
QPC2511SR Part Data Attributes
|
QPC2511SR
Qorvo
Buy Now
Datasheet
|
Compare Parts:
QPC2511SR
Qorvo
Diversity Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 40 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Frequency-Max | 11000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
RF/Microwave Device Type | SP3T | |
Surface Mount | YES | |
Technology | GAN | |
VSWR-Max | 3 |