Part Details for QPCSDBRSB14 by Panduit Corp
Overview of QPCSDBRSB14 by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPCSDBRSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65X3405
|
Newark | Qn Switch Port Harness, Cat 6 28Awg Blue |Panduit QPCSDBRSB14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
QPCSDBRSB14
|
Avnet Americas | Cable Assembly Cat 6 4.267m Plug Pack to Cassette PL-RCP - Bulk (Alt: QPCSDBRSB14) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$307.8100 | Buy Now |
DISTI #
PANQPCSDBRSB14
|
Heilind Electronics | QN SWITCH PORT HARNESS, CAT 6 28AWG BLUE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005130200
|
Sager | Wire Ducting & Raceways QN Switch Port Harness, Cat 6 28AWG Blue Min Qty: 1 | 0 |
|
$335.4900 / $352.7000 | Buy Now |