Part Details for QPD-50-24 by Qualtek Electronics Corporation
Overview of QPD-50-24 by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPD-50-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y0087
|
Newark | Power Supplies |Qualtek Electronics QPD-50-24 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0800 / $37.7800 | Buy Now |
DISTI #
QPD-50-24-ND
|
DigiKey | AC/DC CONVERTER 24V 50W Min Qty: 100 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.7543 | Buy Now |
DISTI #
562-QPD-50-24
|
Mouser Electronics | Switching Power Supplies RoHS: Compliant | 0 |
|
$30.9400 | Order Now |
DISTI #
71319198
|
RS | Power Supply, AC/DC Converter, Enclosed, 24V Output, 50W, Chassis Mount | Qualtek Electronics Corp. QPD-50-24 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$34.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks | 0 |
|
$26.9600 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 2.2A 50W 5-Pin Bulk RoHS: Compliant | 82 Factory Stock |
|
$25.7700 / $53.9700 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V 2.2A 50W 5-Pin Bulk RoHS: Compliant | 82 Factory Stock |
|
$25.7700 / $53.9700 | Buy Now |