Part Details for QPDF-320-3.3 by Qualtek Electronics Corporation
Overview of QPDF-320-3.3 by Qualtek Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPDF-320-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK9487
|
Newark | Power Supplies |Qualtek Electronics QPDF-320-3.3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.6000 | Buy Now |
DISTI #
562-QPDF-320-3.3
|
Mouser Electronics | Switching Power Supplies RoHS: Compliant | 0 |
|
$92.6000 | Order Now |
DISTI #
71319217
|
RS | Power Supply, AC/DC Converter, Enclosed, 3.3V Output, 320W, Chassis Mount | Qualtek Electronics Corp. QPDF-320-3.3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$129.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks | 0 |
|
$84.1900 | Buy Now |
DISTI #
000000000003620977
|
Sager | Switching Power Supplies | 0 |
|
Buy Now |