There are no models available for this part yet.
Overview of QPDF-320-36 by Qualtek Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QPDF-320-36 by Qualtek Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AK9488
|
Newark | Power Supplies |Qualtek Electronics QPDF-320-36 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.6000 | Buy Now | |
DISTI #
562-QPDF-320-36
|
Mouser Electronics | Switching Power Supplies 36V 8.8A 320W P/S SINGLE OUTPUT RoHS: Compliant | 0 |
|
$92.6000 | Order Now | |
DISTI #
71319221
|
RS | Power Supply, AC/DC Converter, Enclosed, 36V Output, 320W, Chassis Mount | Qualtek Electronics Corp. QPDF-320-36 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$129.9400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks | 0 |
|
$84.1900 | Buy Now |