QPDS15-48S05
Qualtek Electronics Corporation
Description: POWER SUPPLY INSULATED 5V

Overview of QPDS15-48S05 by Qualtek Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for QPDS15-48S05 by Qualtek Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 562-QPDS15-48S05
Mouser Electronics Switching Power Supplies 5V 3A 15W DCDC SINGLE OUTPUT RoHS: Compliant 0
  • 192 $14.2700
  • 576 $13.7800
$13.7800 / $14.2700 Order Now

CAD Models for QPDS15-48S05 by Qualtek Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QPDS15-48S05 by Qualtek Electronics Corporation

QPDS15-48S05
Qualtek Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
QUALTEK ELECTRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Want to compare parts?
  1. QPDS15-48S05
    Qualtek Electronics Corporation
    POWER SUPPLY INSULATED 5V
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QPDS15-48S05 by Qualtek Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QPDS15-48S05 by Qualtek Electronics Corporation

Select Manufacturer
Which Manufacturer of QPDS15-48S05 would you like to use for your alert(s)?
  • Please alert me when QPDS15-48S05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QPDS15-48S05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QPDS15-48S05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QPDS15-48S05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QPDS15-48S05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QPDS15-48S05 by Qualtek Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: