Part Details for QPDS15-48S12 by Qualtek Electronics Corporation
Overview of QPDS15-48S12 by Qualtek Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for QPDS15-48S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
562-QPDS15-48S12
|
Mouser Electronics | Switching Power Supplies 12V 1.25A 15W DCDC SINGLE OUTPUT RoHS: Compliant | 0 |
|
$13.7800 / $17.2300 | Order Now |