Part Details for QPF4518MTR13 by Qorvo
Overview of QPF4518MTR13 by Qorvo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPF4518MTR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QPF4518MTR13
|
Avnet Silica | (Alt: QPF4518MTR13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | WiFi Front End Module 5150MHz to 5925MHz 5V 24-Pin QFN T/R | 13000 |
|
$1.9410 / $2.9110 | Buy Now |
Part Details for QPF4518MTR13
QPF4518MTR13 CAD Models
QPF4518MTR13 Part Data Attributes
|
QPF4518MTR13
Qorvo
Buy Now
Datasheet
|
Compare Parts:
QPF4518MTR13
Qorvo
Telecom Circuit, 1-Func, QFN-24
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | QORVO INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Qorvo | |
JESD-30 Code | R-XQCC-N24 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |