Part Details for QPF4518TR13 by Qorvo
Overview of QPF4518TR13 by Qorvo
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPF4518TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-QPF4518TR13
|
Mouser Electronics | RF Front End 5150-5925MHz NF 2dB Gain TX 32dB RX 16dB RoHS: Compliant | 1373 |
|
$1.4400 / $1.7000 | Buy Now |
Part Details for QPF4518TR13
QPF4518TR13 CAD Models
QPF4518TR13 Part Data Attributes
|
QPF4518TR13
Qorvo
Buy Now
Datasheet
|
Compare Parts:
QPF4518TR13
Qorvo
Telecom Circuit, 1-Func, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Qorvo | |
JESD-30 Code | R-XQCC-N24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |