Part Details for QPF4518TR7 by Qorvo
Overview of QPF4518TR7 by Qorvo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPF4518TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-QPF4518TR7
|
Mouser Electronics | RF Front End 5150-5925MHz NF 2dB Gain TX 32dB RX 16dB RoHS: Compliant | 0 |
|
$3.6000 | Order Now |
Part Details for QPF4518TR7
QPF4518TR7 CAD Models
QPF4518TR7 Part Data Attributes:
|
QPF4518TR7
Qorvo
Buy Now
|
Compare Parts:
QPF4518TR7
Qorvo
|
Samacsys Manufacturer | Qorvo |