Part Details for QPF4588ATR13 by Qorvo
Overview of QPF4588ATR13 by Qorvo
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPF4588ATR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-QPF4588ATR13
|
Mouser Electronics | RF Front End 5GHz Wi-Fi 6 Front End Module RoHS: Compliant | 5666 |
|
$1.4200 / $3.2700 | Buy Now |
DISTI #
QPF4588ATR13
|
Avnet Asia | Wi-Fi Front End Module 5150MHz to 5895MHz 5V 24-Pin T/R (Alt: QPF4588ATR13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
QPF4588ATR13
|
Avnet Silica | Wi-Fi Front End Module 5150MHz to 5895MHz 5V 24-Pin T/R (Alt: QPF4588ATR13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | QFN-24(5x3) RF Chips ROHS | 76 |
|
$1.7365 / $2.6025 | Buy Now |