Part Details for QPHW3030HS (ALTERNATE: QPHW3030HS) by Eaton Cutler-Hammer
Overview of QPHW3030HS (ALTERNATE: QPHW3030HS) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPHW3030HS (ALTERNATE: QPHW3030HS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72903854
|
RS | TYPE QPHW PLUG-IN BREAKER, 3P, 30A, 240V, 22K AIC w/ | Eaton - Cutler Hammer QPHW3030HS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,490.3500 | RFQ |