Part Details for QPL1815EVB-01 by Qorvo
Overview of QPL1815EVB-01 by Qorvo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPL1815EVB-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-QPL1815EVB-01
|
Mouser Electronics | RF Development Tools CATV DOCSIS 4.0 LNA, 5V, 1.8GHz, 12dB, 7 RoHS: Compliant | 3 |
|
$150.0000 | Buy Now |
Part Details for QPL1815EVB-01
QPL1815EVB-01 CAD Models
QPL1815EVB-01 Part Data Attributes
|
QPL1815EVB-01
Qorvo
Buy Now
|
Compare Parts:
QPL1815EVB-01
Qorvo
|
Samacsys Manufacturer | Qorvo |