There are no models available for this part yet.
Overview of QPL1818SR by Qorvo
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for QPL1818SR by Qorvo
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2312-QPL1818SRTR-ND
|
DigiKey | 5V, SE, 75-OHM, 15DB GAIN BLOCK Min Qty: 100 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.2750 | Buy Now | |
DISTI #
772-QPL1818SR
|
Mouser Electronics | RF Amplifier 5V, SE, 75-ohm, 15dB Gain Block 1.8GHz RoHS: Compliant | 0 |
|
$7.2800 | Order Now | |
DISTI #
QPL1818SR
|
Avnet Silica | CATV Amplifier 50MHz to 1800MHz 5V 15dB 16-Pin QFN T/R (Alt: QPL1818SR) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for QPL1818SR by Qorvo
Part Data Attributes for QPL1818SR by Qorvo
|
|
---|---|
Samacsys Manufacturer
|
Qorvo
|