Part Details for QPL1818TR7 by Qorvo
Overview of QPL1818TR7 by Qorvo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPL1818TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QPL1818TR7
|
Avnet Silica | CATV Amplifier 50MHz to 1800MHz 5V 15dB 16-Pin QFN T/R (Alt: QPL1818TR7) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |